TT Electronics IRC Water Insoluble Nitride (WIR) Series Thin Film SMD Resistors offer high precision and are designed with anti-sulfur terminations. The resistors come with a tolerance of ±0.5% and a Temperature Coefficient of Resistance (TCR) of ±25ppm/°C. These resistors provide superior moisture protection compared to passivated nichrome chip resistors. The resistors feature wrap-around terminations that facilitate easy soldering and are finished with an electroplated nickel barrier and a 100% matte tin coating. The body is resistant to all standard cleaning solvents used in printed circuit boards. IRC WIN Series resistors comply with EU Directive 2011/65/EU RoHS 2.0 and are lead-free.
TT Electronics WIN Thin Film Precision Resistors
Features
- Anti-sulfur terminations 100% screened
- Improved moisture protection
- Improved stability in humid and polluted environments
- TaN thin film technology
Applications
- Exposed telecom systems
- Portable medical products
- Process control
- Safety critical systems
- Server power supplies