TT Electronics 8140 Multi-Turn Potentiometers
TT Electronics 8140 Multi-Turn Potentiometers are available in 3, 5, and 10-turn options suitable for various applications. These potentiometers are hybrid and have a size of 7/8" in diameter. The TT Electronics 8140 multi-turn potentiometers have a compact design and feature multiple resistance values. These potentiometers are used in aerospace, defense, and professional audio applications.
Features
- 3, 5, and 10-turn options available
- 7/8” diameter
- Compact design
- Hybrid
- Multiple resistance values
Applications
- Aerospace
- Amplifiers
- Defence
- Professional audio applications
Technical Specifications
| Parameters | Values |
|---|---|
| Standard resistance tolerance | ±10% |
| Minimum practical resistance tolerance | ±5% |
| Independent linearity | ±0.25% |
| Resistance range | 1KΩ to 100KΩ |
| Minimum practical independent linearity | ±0.15% |