TT Electronics 6180 Series Precision Potentiometers

TT Electronics 6180 Series Precision Potentiometers are lead-free and compliant with RoHS 2 standards. The 6180 series potentiometers feature a diameter of 7/8” and are suitable for applications such as pedal positions, joystick controls, valve control, and medical equipment. These potentiometers provide ingress protection ratings of IP50 and IP66 and operate within a temperature range from -40°C to +125°C when dynamic and -65°C to +125°C when static.

Features

  • Compliant with RoHS 2 standards
  • Feature a diameter of 7/8"
  • Lead-free
  • Operates with a single turn
  • Uses conductive plastic for its resistive element

Applications

  • Angular position
  • Joystick controls
  • Medical equipment
  • Panel control
  • Pedal position
  • Test and measurement
  • Valve control
  • Wind vane

Technical Specifications

Parameters Values
Resistance range 1KΩ to 100KΩ
Dielectric strength 750Vrms
Insulation resistance 1000MΩ min.
Output smoothness 0.1% max.
Typical temperature coefficient of resistance -400ppm/°C
Typical temperature coefficient of output voltage  ±10ppm/°C
Operating temperature range  -40°C to +125°C (Dynamic)
-65°C to +125°C (Static)