TT Electronics OPF372 Fiber Optic Transmitters
TT Electronics OPF372 Fiber Optic Transmitters are high-performing, cost-effective with affordable 850nm LED technology with a popular ST style receptacle for easy integration. These transmitters are capable of high-frequency operation at 35MHz, making them suitable for efficient data communication links. The OPF372 optic transmitters can operate within the temperature range from -40°C to +85°C with a continuous forward current of 100mA. These optic transmitters are suitable mostly for data communication applications such as power generation communications, industrial ethernet equipment, intra-system fiber optic links, and video surveillance systems.
Features
- Affordable 850nm LED technology
- Capable of high-frequency operation at 35MHz, making it suitable for efficient data communication links
- Designed for fibers from 50/125µm to 200/300µm
- Easy integration into diverse setups
- Ideal for different data communication equipment
- Offers various power range options
- Pre-tested for reliable performance
- Ready to use with pre-mounting
- Simple mechanical design for board or panel mounting, including necessary accessories
- Uses a popular ST-style receptacle
Applications
- Copper-to-fiber media conversion
- Industrial ethernet equipment
- Intra-system fiber optic links
- Video surveillance systems
Technical Specifications
| Parameters | Values |
|---|---|
| Forward voltage | 2.2V |
| Reverse voltage | 1.8V |
| Wavelength | 870nm |
| Optical bandwidth | 60nm |
| Continuous forward current | 100mA |
| Maximum reverse voltage | 1V |