TT Electronics OP207CL Series Infrared Emitters

TT Electronics OP207CL Series Infrared Emitters are high-power infrared (IR) LEDs designed for encoder applications. These devices feature a small footprint, low profile, and a 7mm beam diameter with a collimated, narrow beam for excellent coupling efficiency. The SMD configuration, high power output with parallel rays, and uniform light distribution make it ideal for linear and rotary encoders, optical sensor switches, long-range light barriers, optical scanning, edge sensing, and automatic control systems. The compact design allows for easy integration into various optical sensing applications, providing precise and efficient performance. These features ensure that the OP207CL delivers reliable and accurate results in a wide range of industrial and control applications.

Features

  • Emission spot size is 7mm diameter
  • Emitter source for encoder applications
  • High power output with parallel rays
  • SMD configuration
  • Uniform distribution

Applications

  • Automatic control systems
  • Linear and rotary encoders
  • Long range light barriers
  • Optical scanning and edge sensing
  • Optical sensors switches

Video

This TTI Tech Specs video for TT Electronics OP207CL 7mm Spot Diameter LED explains that TT Electronics’ OP207CL offers an industry-leading 7 millimeter spot diameter for super-reliable optical sensing and position encoder applications. The emitter has a total radiated power up to 10 milliwatts and an integral collimating lens that provides a 2.25 degree angle of half-intensity, resulting in extremely efficient optical flux coupling onto the receiving photosensor for clear on/off transitions.

See video transcript below

Video Transcript

Photosensors can’t squint to “see” better, so if you’re pushing your position, motion, or proximity sensors to their limits, you need a better emitter. TT Electronics’ OP207CL offers an industry-leading 7 millimeter spot diameter for super-reliable optical sensing and position encoder applications. The emitter has a total radiated power up to 10 milliwatts and an integral collimating lens that provides a 2.25 degree angle of half-intensity, resulting in extremely efficient optical flux coupling onto the receiving photosensor for clear on/off transitions.

The OP207CL is ideal for space-constrained designs as it’s mounted on a surface-mountable 9.9 by 9.9 millimeter PCB substrate with a height of just 6.3 millimeters. The emitters can be used at temperatures up to 105 degrees Celsius and can withstand the demanding environments of industrial automation, safety systems, robotics, security detectors, and other applications that require dependable sensing.

View more TT Electronics videos and resources