IRC/TT Electronics LRMAP5930 Low Resistance Metal Alloy Power Resistors are high power, low-value SMT shunt resistors ideal for industrial, automotive, and medical markets. With values down to 200μΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules. Low thermal impedance minimizes the temperature rise and enhances the reliability of the assembly. High surge tolerance gives reliable product performance under inrush and momentary short circuit conditions. Good long-term stability of value, low TCR, and low thermal EMF all mean that a small part of the designer’s error budget is consumed, enabling more design freedom elsewhere in the circuit.
TT Electronics Low Resistance Metal Alloy Power Resistors
Features
- Up to 10W rating on FR4 PCB
- Up to 15W rating on thermal substrate
- AEC-Q200 qualified
- Values: 200µΩ to 2mΩ
- High surge energy up to 33J
Applications
- Power Supplies
- Steering Control
- Motor Drives
- Battery Monitoring
Resources
Video
This TTI Tech Specs video for TT Electronics Low Resistance Metal Alloy Power Resistors explains IRC/TT Electronics LRMAP5930 Low Resistance Metal Alloy Power Resistors are high power, low-value SMT shunt resistors ideal for industrial, automotive, and medical markets.
See video transcript below
Video Transcript
My grandma always told me not to spend my birthday money all in one place. The same goes for your design error budget. Don’t blow it all with a mediocre shunt resistor! TT Electronics Low Resistance Metal Alloy Power Resistors combine long-term stability, low TCR, and low thermal EMF to minimize error. The LRMAP 5930 series has values as low as 200 microohms and power ratings up to 10W on FR4, enabling current measurement in excess of 200A.
The shunts have very low thermal resistance, and on thermal substrates the power rating increases to a max of 15W. They can also tolerate high surge energy levels for reliable performance with high inrush currents and momentary shorts. TT Electronics’ LRMAP5930 current shunts are designed for power supplies, battery monitoring, and process control and they’re AEC-Q200 qualified for use in automotive applications.