TT Electronics High Pulse Withstanding Chip (HPWC) Series Resistors support improved working voltage and power rating. These resistors have excellent pulse withstand performance and are available in anti-sulphur version. The resistors have an operating temperature range from -55°C to +155°C and offer resistance ranging from 1Ω to 100kΩ. HPWC resistors find applications in power supplies, circuit breakers, motor drives, and medical monitor input protection.
TT Electronics HPWC Series Resistors
Features
- Anti-sulphur version available
- Excellent pulse withstand performance
- Improved power rating
- Improved working voltage
Applications
- Circuit breakers
- Medical monitor input protection
- Motor drives
- Power supplies