Designed around the 1206 sized chip, the PFC Divider series provides a single package solution that is compatible with your automatic placement equipment. The ratio tolerance can be specified down to 0.05%* which is much tighter than the 0.2% achievable from two individual 0.1% chip resistors. Similarly, the TCR tracking of 5 ppm/°C is far superior to the tracking obtainable from two individual 25 ppm/°C chip resistors. IRC’s TaNFilm® Tantalum Nitride film system provides superior environmental performance while insuring long term life stability. This dual element, monolithic package offers the advantages of reducing component quantities and board space while increasing quality and reliability.
TT Electronics Precision Voltage Divider
Features
- Popular 1206 chip size
- 5Ω to 150KΩ per resistor
- Tested for COTS applications
- Superior alternative to matched sets
- Standard Sn/Pb and 100% tin (Pb-free) terminations available
Applications
- High Stability
- Voltage Divider
- Military Avionics
- Missile Guidance
- COTS Applications
Resources
- Datasheet (PDF)