TT Electronics LR Series Flat Chip Resistors are AEC-Q200 approved and are available in both Pb-free and Pb-bearing termination options. The LR flat chip resistors offer a resistance range from 3mΩ to 1Ω and a tolerance of 1%. These LR resistors support power rating of 2W and a maximum ambient temperature of 150°C. LR flat chip resistors are RoHS compliant and are suitable for various applications, including automotive, battery chargers, dc/dc converters, and power supplies.
TT Electronics LR Series Flat Chip Resistors
Features
- Available in Pb-free and Pb-bearing terminations
- Compliant with AEC-Q200 standards
- High power dissipation with minimal footprint
- Power rating of 2W
- RoHS compliant
- Tight tolerances and high wattage
Applications
- Automotive
- Battery chargers
- DC/DC converters
- Limited PC board space
- Power supplies