TT Electronics 2696 Series Turn Counting Dial features a 7/8” diameter and is designed for a 1/4” shaft. The 2696 turn counting dial offers an analog interface with a positive action-locking mechanism for secure operation. This turn-counting dial provides enhanced turning tightness and improved performance. 2696 turn counting dial operates at a temperature range from -55°C to +71°C and supports a maximum of 10 turns. Typical applications include automation equipment, bench-top power supplies, instrumentation, and medical electronics.
TT Electronics 2696 Series Turn Counting Dial
Features
- Enhanced turning tighteness
- Improved assembly process
- Improved performance
- Operating temperature: -55°C to +71°C
- Positive action-locking mechanism
- Shorter lead times
Applications
- Automation equipment
- Bench-top power supplies
- Instrumentation
- Medical electronics