TT Electronics DSC Series Resistors are double-sided chip resistors featuring two parallel resistance elements in a single chip. The DSC resistors are available in various sizes ranging from 0603 to 2512 and support power range from 0.125W to 1.5W. These resistors operate within a temperature range from -55°C to +155°C and offer a dielectric withstand voltage of 500V. DSC resistors are compatible with typical lead-free soldering materials and temperature profiles. Typical applications include automotive electronics, power supplies, telecommunications, and industrial controls.
TT Electronics DSC Series Resistors
Features
- Available with anti-sulphur protection
- High pulse withstand capability
- Higher working voltage
- Improved power rating
- Incorporates two resistance elements in one chip
- Increased power rating and working voltage
Applications
- Automotive electronics
- Industrial controls
- Power supplies
- Telecommunications