TT Electronics Defibrillator Pulse Chip Resistors

TT Electronics DPCR Series Defibrillator Pulse Chip Resistors are designed to withstand medical defibrillator surges. The resistors prevent electrical energy from being diverted into sensitive monitoring equipment connected to a patient. This avoids any reduction in the effectiveness of defibrillation, while also protecting the equipment. 20K and 51K values at 5% tolerance are available and the resistors can withstand ESD to 15kV. TT Electronics DPCR Series Defibrillator Pulse Chip Resistors applications include heart monitors, blood flow monitors, portable defibrillators, and neurological monitors.  

Features

  • Withstands medical defibrillator surges
  • Tested to IEC 60601-2-27 at 5kV peak
  • Tested to IEC 61000-4-2, Level 4 ESD
  • 20K and 51K values standard at 5%
  • Anti-sulfur terminations
  • High stability of ohmic value
  • Standard 2512 chip format

Applications

  • External defibrillators
  • Portable defibrillators (AED)
  • Heart monitors (ECG)
  • Neurological monitors (EEG)
  • Blood flow monitors (impedance plethysmography)
  • Any electrically connected medical devices
  • Cables for connecting above monitors