TT Electronics ULW Wirewound Resistors

TT Electronics ULW Series UL Recognized Wirewound Resistors are fusable resistors, available in SMD, and are RoHS compliant. These connectors feature failsafe AC fusing at 120VRMS / 240VRMS, inrush, and surge withstanding. The connectors are available from resistance range from 4.7Ω to 100Ω and find applications in LED lighting applications and white goods.

Features

  • Available in surface mount ZI-form
  • Failsafe mains fusing at 120VRMS/240VRMS
  • Inrush and surge withstanding
  • UL94-V0 flameproof coating
  • UL1412 recognised

Applications

  • LED lighting application
  • Main inrush limiting
  • Transient overvoltage protection
  • White goods