TT Electronics WPRT Series Wirewound Power Radial Terminal Resistors

TT Electronics WPRT Series Wirewound Power Radial Terminal Resistors are engineered for a high overload rating and enhanced surge energy capacity. The WPRT resistors offer power ratings from 10W to 50W and feature quick-connect or soldered tag terminals, with an optional mounting bracket for versatile installation. These resistors are AEC-Q200-qualified, RoHS-compliant, and housed in a flameproof case, providing high overload capability for demanding applications. Typical applications include UPS systems, HEV pre-charge, and motor drive inrush.

Features

  • Available with quick-connect or soldered tag terminals
  • Capable of handling high overloads
  • Compliant with RoHS regulations
  • Enclosed in a flameproof case
  • Meets AEC-Q200 qualification standards
  • Mounting brackets are available as an option
  • Power ratings range from 10W to 50W

Applications

  • HEV BDU discharge
  • HEV pre-charge
  • Motor drive inrush
  • Switched rapid bleed
  • UPS systems