Semelab RF MOSFETs are manufactured using a unique silicon Vertical DMOS process with gold metalisation which gives high performance and maximum reliability at high power levels.
TT Electronics 28V Devices Optimized for Higher Frequencies
Features
- High gain at higher frequencies
- Low capacitance
- Excellent Linearity
- Low Rds(on)
- The exceptional ruggedness of the D10 series is retained
Applications
- Military/Aerospace
- Industrial Down-Hole
Resources
- RF Products (PDF)