Semelab RF MOSFETs are manufactured using a unique silicon Vertical DMOS process with gold metalisation which gives high performance and maximum reliability at high power levels.
TT Electronics 12.5V Devices in Ranges to 500MHZ and 1GHZ
Features
- Ultra wide band - 1MHz to 1GHz
- Wide power range - 750mW to 400W
- Exceptionally low feedback capacitance resulting in:
- High gain via reduced Miller Effect (20dB VHF, 16dB UHF)
- High stability
- Easier design
- Low Rds(on) for high efficiency (>50%)
- High breakdown voltage (typically 85V for 28V parts) for exceptional ruggedness (up to 20:1 VSWR withstand)
- Excellent thermal stability
Applications
- Military/Aerospace Industrial Down-hole
Resources
- RF Products (PDF)