TT Electronics OCB350 Series Fluid Sensors

TT Electronics OCB350 Series Fluid Sensors are designed to detect the presence of liquid in clear tubes with diameters ranging from 1/16” to 1/4". The OCB350 series fluid sensors include self-calibration circuitry with LED indicators for calibration status, trip points, and error notifications. These OCB350 sensors feature an opaque plastic housing for enhanced ambient light rejection and are mounted on a PCB or connected via 24” wires. OCB350 sensors operate within a temperature range from -40°C to +85°C and support a forward DC current of 50mA. Typical applications include colored fluids, IV fluid, non-contact fluid sensing, oils, and other petroleum products.

Features

  • Detects liquid presence in clear tubes
  • Mounted on a printed circuit board or via 24” wires
  • Opaque housing for ambient light rejection
  • Reset/clear pin for remote calibration signaling
  • Self-calibration circuitry with LED indicators

Applications

  • Non-contact fluid sensing applications:
    • Colored fluids
    • IV fluids
    • Oils and other petroleum products
    • Toner fluids
    • Water