TT Electronics OP999 PIN Silicon Photodiode

TT Electronics OP999 PIN Silicon Photodiode features a T-1¾ package, making it ideal for space-limited applications. The OP999 photodiode offers a linear response vs. irradiance, fast switching time, and narrow or wide receiving angles. This photodiode is molded in a dark blue shell for efficient optical and mechanical axis alignment. OP999 photodiode supports a reverse breakdown voltage of 60V and operates within a temperature range from -40°C to +100°C. Typical applications include assembly line automation, door sensors, end-of-travel sensors, and machine automation.

Features

  • 7/8” diameter and 10 turn wirewound
  • Available with narrow or wide receiving angle
  • Lead-free and RoHS compliant
  • Linear response to irradiance
  • Optical lens surface, control of chip placement, and consistency of outside package dimensions
  • Rapid switching capability
  • Small package style ideal for space-limited applications

Applications

  • Assembly line automation
  • Door sensors
  • End of travel sensors
  • Machine automation
  • Non-contact reflective object sensors