The OVS5MxBCR4 Series LED package features high lumen output in a package measuring just 3.5 x 3.5 x 1.2mm. It is compatible with IR reflow soldering, the half-watt LED package also features low thermal resistance and exceptional spatial uniformity. Available with white, warm white, blue, green, red, amber and yellow LEDs, the OVS5MxBCR4 Series LED packages feature a 120° viewing angle and a water clear lens. Power dissipation at 150mA is 0.48W for the white, warm white and blue LEDs; 0.51W for the green device; and 0.33W for the red, amber and yellow packages. Typical luminous intensity is 4,000 4,500 and 5,000 mcd for the red, amber and yellow LEDs, respectively, while luminous flux for the white, warm white, blue and green LEDs is 25, 25, 6 and 25 lm, respectively. Operating temperature ranges from -40°C to +100°C.
TT Electronics OVS5MxBCR4 Series Mini half-watt SMD 3.5mm
Features
- Compact Package Outline of 3.5 x 3.5 x 1.2 mm
- Robust energy-efficient design with long operating life
- Low thermal resistance • Exceptional spatial uniformity
- Compatible to IR reflow soldering
- High Lumens output
Applications
- Automotive exterior and interior lighting
- Architectural indoor and outdoor lighting
- General lighting
- Display Backlighting