TT Electronics 7280 Series Precision Potentiometers

TT Electronics 7280 Series Precision Potentiometers are robust, lead-free, and RoHS 2-compliant components designed for precision in various applications. The 7280 series potentiometers provide a resistance range from 100Ω to 100KΩ with standard tolerance of ±5% and minimum practical tolerance of ±1%. These potentiometers feature a power rating of 2W and a dielectric strength of 1000V rms. Typical applications include angular position, joystick controls, medical equipment, and valve controls.

Features

  • Lead-free and RoHS 2 compliant
  • Noise level: Maximum of 100Ω
  • Power rating: 2W at 70°C
  • Resistance range: 100Ω to 100KΩ
  • The 7/8” diameter and 10-turn wirewound design ensure precision and durability

Applications

  • Angular position
  • Joystick controls
  • Medical equipment
  • Panel control
  • Pedal position
  • Test and measurement
  • Valve control
  • Wind vane