Tri-Star TMP Interconnect Series

The TMP® interface is comparable in size to the SMA connector, and hence offers similar power handling capability and durability albeit in a push-on configuration. As such, it is ideal for design in radar, missile and satellite systems, as well as, commercial applications.

The design of the push-on interface enables use in microwave modules and dense packages, and facilitates rapid assembly and testing. The durable construction and ability to tolerate radial and axial misalignment allows for multiple engagement/disengagement cycles without degradation in electrical performance.

Features

  • Frequency Range: DC - 23 GHz
  • 50 Ω Impedance; Blind-mateable configuration
  • > 5000 mate & de-mate cycles
  • MIL-PRF-39012 compliant
  • Ability to withstand Radial/Axial Misalignment
  • Board-mount, Field-replaceable, Bullets, and Cable Connector configurations
  • Custom Connectors Available

Applications

  • Radar
  • Missile
  • Satellite systems