Toshiba XPQ L-TOGL MOSFETs

Toshiba XPQ Series L-TOGL MOSFETs have a trench structure and U-MOS X-H process to achieve low on-resistance and high-speed switching performance. These devices include Kelvin source terminals that decrease switching losses and a thick backside metal layer that enhances thermal management. The package features gull-wing leads, which enhance mounting reliability and provide higher resistance to thermal cycling. These AEC-Q101 qualified components operate within a temperature range from -55°C to +175°C and have drain-source voltage ratings of 40V, 60V, and 100V. The XPQ L-TOGL MOSFETs are ideal for industrial equipment, motor drives, server power supplies, and switching power supplies.

Features

  • AEC-Q101 qualified
  • Gull-wing leads
  • Kelvin source terminals
  • Low gate charge
  • Low input capacitance
  • Low on-resistance
  • Silicon N-channel
  • Thick backside metal
  • Trench structure with U-MOS X-H process

Applications

  • Industrial equipment
  • Motor drives
  • Server power supplies
  • Switching power supplies

Technical Specifications

Parameters Values
Drain-Source Voltage 40V, 60V, and 100V
Operating Temperature Range -55°C to +175°C
Gate-Source Voltage ±20
Power Dissipation 750W
Drain Current Range 300A to 400A

Video

This TTI Tech Specs video for Toshiba XPQ Series L-TOGL MOSFETs explains that they feature a trench structure process called U-MOS X-H to achieve low on-resistance and high-speed switching performance. These AEC-Q101 qualified components operate within a temperature range from -55°C to +175°C.

See video transcript below

Video Transcript

If you need a MOSFET that you can rely on and doesn’t mind getting stuck in the high-power trenches with you, then Toshiba’s L-TOGL MOSFETs have your back! These MOSFETs feature a trench structure process called U-MOS X-H to achieve low on-resistance and high-speed switching performance, and their use of a Kelvin source connection helps decrease switching losses. These L-TOGL MOSFETs feature drain voltages of 40V, 60V, and 100V, a gate source voltage of ±20V, and a maximum power dissipation of 750W and maximum current of 400A. The L-TOGL package features gull-wing leads to help manage the thermal stress of intense environments from -55°C to +175°C. These MOSFETs are AEC-Q100 qualified meaning that they are ready to take on any automotive application.

View more Toshiba resources