Toshiba XPJ Series S-TOGL MOSFETs
Toshiba XPJ Series S-TOGL MOSFETs offer low on-resistance, high current capability, and efficient thermal management. These devices are designed with a compact form, incorporating gull-wing leads and an enlarged thermal pad. The S-TOGL MOSFETs are AEC-Q101 qualified, offer a minimum power dissipation of 223W, and a storage temperature range from -55°C to +175°C. These components feature a 40V drain-source voltage rating and a maximum low leakage current of 10µA. Typical applications include automotive, DC-DC converters, motor drivers, and switching voltage regulators.
Features
- AEC-Q101 qualified
- Enhanced thermal performance
- Gull-wing lead design
- Low on-resistance
- Provides low leakage current
- Silicon N-channel
Applications
- Automotive
- DC-DC converters
- Motor drivers
- Switching voltage regulators
Technical Specifications
| Parameters | Values |
|---|---|
| Drain-Source Voltage | 40V |
| Gate-Source Voltage | ±20V |
| Minimum Power Dissipation | 223W |
| Maximum Drain Current | 200A |
| Storage Temperature Range | -55°C to +175°C |