Toshiba U-MOSIX-H and U-MOSVII-H MOSFETs
Toshiba U-MOSIX-H and U-MOSVII-H MOSFETs feature low drain-source on-resistance and low leakage current. The U-MOSIX-H and U-MOSVII-H MOSFETs offer maximum power dissipation of 306W and 2.5W. These MOSFETs offer operating temperatures ranging from -55°C to +175°C for U-MOSIX-H and -55°C to +150°C for U-MOSVII-H. Typical applications include high-efficiency DC-DC converters, switching voltage regulators, motor drivers, mobile devices, load switches, IoT devices, and high-speed switching.
Features
- Comes with a small gate charger and a small output charger
- Enhancement mode
- High-speed switching
- Offer different voltage type drivers: logic-level gate driver and low-voltage gate driver
- Polarity N-channel
- Support low drain-source on-resistance and low leakage current
Applications
- High-efficiency DC-DC Converters
- High-speed switching
- IoT devices
- Load switches
- Mobile devices
- Motor Drivers
- Switching voltage regulators
Technical Specifications
| Parameters | Values | |
|---|---|---|
| U-MOSIX-H | U-MOSVII-H | |
| Operating temperature range | -55°C to +175°C | -55°C to +150°C |
| Maximum power dissipation | 306W | 2.5W |
| Maximum gate charge | 161nC | 5.4nC |
| Maximum continuous drain current | 300A | 9A |