Toshiba TLP579xH Series Gate Drive Optocouplers
Toshiba TLP579xH Series Gate Drive Optocouplers integrate an infrared LED with a high-gain photo IC detector in a compact SO6L package. These devices provide reinforced insulation and high common-mode transient immunity, enabling robust gate driving systems. The TLP579xH series optocouplers feature an operating temperature range from -40°C to +125°C and supply voltage range from 10V to 30V. These devices come with a maximum supply current of 3A and a minimum isolation voltage of 5000Vrms. Applications include IGBT and MOSFET gate driving in industrial inverters, PV systems, and home appliances.
Features
- Buffer logic type with totem pole output
- Common-mode transient immunity with internal noise or Faraday shield
- Guaranteed performance at extended operating temperature
- High isolation voltage for reinforced insulation
- Infrared LED optically coupled to high-gain, high-speed photodetector IC
- Output peak current capability for driving IGBT and MOSFET gates
- Physically smaller SO6L package compared to 8-pin DIP
- Propagation delay time optimized for high-speed switching
- Rail-to-rail output for stable system operation (TLP5795H)
- Safety standards compliance with UL, cUL, VDE, and CQC certifications
- Small footprint solution suitable for safety-critical applications
- Stable supply current for efficient operation
- Wide supply voltage operating range
Applications
- Air Conditioner Inverters
- IGBT Gate Drivers
- Induction Cooktop and Home Appliances
- Industrial Inverters
- MOSFET Gate Drivers
- Photovoltaic (PV) Power Conditioning Systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Supply Voltage Range | 10V to 30V |
| Maximum Supply Current | 3A |
| Minimum Isolation Voltage | 5000Vrms |
| Minimum Common-Mode Transient Immunity | ±20kV/µs |