Toshiba DTMOSIV Ultra-Low RDS(ON) MOSFETs
Toshiba DTMOSIV Ultra-Low RDS(ON) MOSFETs feature a cutting-edge single epitaxial technique that results in a 30% drop in RDS(ON), a figure of merit (FOM) for MOSFETs. These devices offer ultra-low on-resistance ratings without power loss penalties. The DTMOSIV employs the TOLL package, which features a Kelvin connection for the signal source terminal. These superjunction MOSFETs come with 600V in a TO-220SIS package with an RDS(ON) of just 0.065Ω, or a similar device in a TO-247 package with an RDS(ON) down to 0.04Ω. The DTMOSIV Ultra-Low RDS(ON) MOSFETs are ideal switching devices for switching power supplies, photovoltaic inverters, adaptors, microinverters, and other power applications.
Features
- Easier visual inspection
- Enhances switching performance
- High gating speeds
- High-efficiency
- High-speed switching circuitry
- Increases mounting reliability
- Low EMI noise
- Optimized gate-drain capacitance
- Proper solder connections
- RoHS complaint
- Super junction structure
Applications
- Adaptors
- Data centers
- Micro inverters
- Photovoltaic inverters
- Switching power supplies
- Uninterruptible power systems
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage | 800V |
| Maximum gate charge | 360nC @ 10V |
| Maximum input capacitance | 15000pF @ 30V |
| Maximum power dissipation | 797W |
| Minimum operating temperature | -55°C |