Toshiba Stepping Motor Driver ICs
Toshiba Stepping Motor Driver ICs are an ideal solution for applications requiring precise and efficient motion control. These versatile ICs offer a wide range of features, including high-resolution micro-stepping, low vibration, and advanced current control technologies, ensuring smooth and quiet operation. The stepping motor driver ICs minimize heat generation and contribute to longer battery life in portable devices. These ICs incorporate Active Gain Control (AGC) to optimize current and Advanced Dynamic Mixed Decay (ADMD) to prevent fast current decay. Typical applications include printers, medical equipment, robotics, and security cameras.
Features
- Anomaly detection technology
- Built using a BiCD process, ensuring high accuracy and high-current capability.
- Incorporate proprietary technologies like AGC, ADMD, and ACDS
- Utilize leading-edge technologies to address customer issues
- Wide range of options to suit various needs
Applications
- Industrial automation
- Medical equipment
- Printers
- Robotics
- Security cameras
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum output current | 9A |
| Operating supply current range | 1µA to 2A |
| Minimum operating temperature | -20°C |