Ideal for applications that require high-density board assembly such as hand-held devices.
Toshiba Single Gate Logic (L-MOS)
Info
| Type | Series | Part Number | Operating Voltage Range (V) |
Propagation Delay (ns) |
Input Tolerant (V) |
Output Tolerant (V) |
Equivalent |
|---|---|---|---|---|---|---|---|
| 5-V | Standard | TC4S
Buy Now TC4W Buy Now |
3 to 18 | 65 (@5.0V) | - | - | TC4000B
|
| High-Speed | TC7S
Buy Now TC7W Buy Now |
2 to 6 | 25/19 (@4.5V) | - | - | TC74HC
Buy Now |
|
| TC7WT
Buy Now |
4.5 to 5.5 | 31 (@4.5V) | - | - | TC74HCT
Buy Now |
||
| Very High-Speed | TC7SH
Buy Now TC7WH Buy Now TC7PH Buy Now |
2 to 5.5 | 9 (@4.5V) | 0 to 5.5 | - | TC74VHC
Buy Now |
|
| TC7SET
Buy Now |
4.5 to 5.5 | 10.3 (@4.5V) | 0 to 5.5 | - | TC74VHCT
Buy Now |
||
| Low-Voltage | SHS | TC7SZ
Buy Now TC7PZ TC7WZ Buy Now |
1.8 to 5.5 | 5.5 (@3.0V) | 0 to 5.5 | 0 to 5.5 | TC74LCX
Buy Now |