Toshiba RF MOSFETs

Toshiba RF MOSFETs

Intended for high frequency Power Amplifier of telecommunications equipment.

Features

Application Scope VDSS (Max) (V) @Tc=25degC ID (Max) (A) ID (Max) (A) @Tc=25degC PD (Max) (W) PD (Max) (W) @Tc=25degC Number of Pins Surface Mount Package Package Name (Toshiba)
Portable telephone (800MHz) 10 0.5 0.5 0.5 0.5 3 Y PW-Mini
UHF/VHF band professional radio (520MHz) 30 1 1 3 3 3 Y PW-Mini
UHF/VHF band professional radio (520MHz) 30 5 5 20 20 3 Y PW-X
Portable telephone (900MHz) 10 0.1 0.1 0.25 0.25 4 Y USQ
FRS/GMRS(470MHz) 10 0.5 0.5 3 3 3 Y PW-Mini
Portable telephone (900MHz) 10 0.5 0.5 3 3 3 Y PW-Mini
FRS/GMRS (470MHz) 10 3 3 20 20 3 Y PW-X
UHF/VHF band professional radio (520MHz) 20 1 1 3 3 3 Y PW-Mini
UHF/VHF band professional radio (520MHz) 20 3 3 20 20 3 Y PW-X
FRS/GMRS (470MHz) 7 1 1 3 3 3 Y PW-Mini
FRS/GMRS (470MHz) 12 3 3 20 20 3 Y PW-X
TV UHF high frequency amplifier   0.03   0.15   4 Y SMQ
TV VHF/UHF high frequency amplifier   0.03   0.15   4 Y SMQ
TV UHF high frequency amplifier   0.1   0.15   4 Y USQ
TV VHF/UHF high frequency amplifier   0.03   0.1   4 Y USQ
UHF/VHF band professional radio (520MHz) 20 0.1 0.1 0.25 0.25 4 Y USQ
UHF/VHF band professional radio (520MHz) 20 1 1 3 3 3 Y PW-Mini
UHF/VHF band professional radio (520MHz) 16 2.5 2.5 7 7 3 Y RF-CST3
FRS/GMRS (470MHz) 16 2 2 7 7 3 Y PW-Mini
UHF/VHF band professional radio (520MHz) 16 2 2 7 7 3 Y PW-X
UHF/VHF band professional radio (520MHz) 36 5 5 20 20 3 Y PW-X
UHF/VHF band professional radio (520MHz) 20 4 4 20 20 3 Y PW-X