Supports a wide range of supply voltages from a low-voltage, high-speed type (TC74VCX series) to a high-withstand voltage logic (4000 series). Provided in the different types of packages ranging from a subminiature, slim, leadless type (VQON, CST8) to an industrial standard type, TSSOP.
Toshiba CMOS Logic ICs
Info
|
Type |
Series |
Part Number |
Operating |
Propagation |
Output |
Input |
Output |
Equivalent |
|---|---|---|---|---|---|---|---|---|
|
5-V |
Standard |
TC4000B
TC4500B
|
3~18 |
65 (@5.0V) |
±0.51 (@5.0V) |
- |
- |
TC4S
TC4W
|
|
High-Speed |
TC74HC
|
2~6 |
23 (@4.5V) |
±4.0 or ±6.0 (@4.5V) |
- |
- |
TC7S
TC7W
TC7WT
|
|
|
TC74HCT
|
4.5~5.5 |
|||||||
|
Advanced |
TC74AC
|
2~5.5 |
8.5 (@4.5V) |
±24 (@4.5V) |
- |
- |
- |
|
|
TC74ACT
|
4.5~5.5 |
|||||||
|
Very High-Speed |
TC74VHC
74VHC
TC74VHC9
|
2~5.5 |
8.5 (@4.5V) |
±8.0 (@4.5V) |
0~5.5 |
- |
TC7SH
TC7WH
TC7PH
TC7SET
|
|
|
TC74VHCT
74VHCT
|
4.5~5.5 |
0~5.5 |
||||||
|
TC74VHCV
74VHCV
|
1.8~5.5 |
±16 (@4.5V) |
- |
|||||
|
Low-Voltage |
|
TC74LVX
|
2.0~3.6 |
12 (@3.0V) |
±4.0 (@3.0V) |
0~5.5 |
- |
- |
|
|
TC74LCX
74LCX
|
1.65~3.6 |
6.5 (@3.0V) |
±24 (@3.0V) |
0~5.5 |
0~5.5 |
TC7SZ
TC7WZ
|
|
|
|
TC74VCX
|
1.2~3.6 |
4.2 (@2.3V) |
±24 (@3.0V) |
0~3.6 |
0~3.6 |
- |