Toshiba Brushed DC Motor Drivers
Toshiba Brushed DC Motor Drivers feature advanced BiCD technology, delivering low output on-resistance and reduced power consumption. These drivers include single and dual-channel, suitable for both stepping and brushed DC motors. The brushed DC motor drives support PWM control and dual H-bridge modes, ensuring reliable performance across different motor types. Brushed DC motor drivers operate with a voltage range from 6V to 50V and a current range from 0.002A to 8A. Typical applications include automotive, consumer electronics, industrial equipment, and telecommunications.
Features
- Achieves low output on-resistance, reducing power losses and enhancing efficiency
- Capable of driving both stepping and brushed DC motors
- Designed to minimize thermal losses
- Ensures reliable performance across a variety of motor types and configurations
- Features dual H-bridge modes, allowing for versatile motor drive configurations
- Includes Pulse Width Modulation (PWM) control for precise motor speed regulation
- Offers both single and dual-channel configurations for flexible motor control
- Utilizes advanced BiCD technology for improved performance
Applications
- Automotive
- Consumer electronics
- Industrial equipment
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage range | 6V to 50V |
| Current range | 1A to 8A |
| Motor type | Brushed DC |
| Operating temperature range | -40°C to +125°C |