Toshiba Bipolar Transistors
Toshiba Bipolar Transistors provide reliable switching and amplification for a wide range of signal and power applications. The portfolio includes NPN and PNP silicon transistors, dual-transistor configurations, and small-signal and power devices in surface-mount and through-hole packages. Select AEC-Q101 qualified options support automotive, power supply and other demanding applications.
2SA Bipolar Transistors
Toshiba 2SA Bipolar Transistors are PNP silicon devices designed for switching and amplification across signal and power applications. These transistors include compact surface-mount and through-hole options with a broad range of collector current and voltage ratings. Select AEC-Q101 qualified devices are available for automotive and other demanding applications.
2SC Bipolar Transistors
Toshiba 2SC Bipolar Transistors are NPN silicon devices designed for switching and amplification across signal and power applications. These transistors include surface-mount and through-hole options with collector current ratings ranging from small-signal devices up to 15A power transistors. Select AEC-Q101 qualified options are available for automotive and other demanding applications.
HN1A01 Series Bipolar Transistors
Toshiba HN1A01 Series Bipolar Transistors are dual PNP silicon devices designed for low-frequency, small-signal amplification. These surface-mount transistors feature a 50V collector-emitter voltage, 150mA collector current and compact 6-pin packages. AEC-Q101 qualification supports automotive and other demanding applications.