Toshiba Automotive MOSFETs
Toshiba Automotive MOSFETs are designed with state-of-the-art wafer processes and low-resistance packaging technologies, allowing them to suppress the switching noise and achieve low on-resistance. The MOSFETs’ low resistance contributes to reducing energy loss and miniaturization of applications. These MOSFETs have a voltage rating range from 12V to 48V and an operating temperature range of -55°C to 175°C. The MOSFETs find applications in many automotive applications, including automotive DC-DC converters, brake controls, electric turbochargers, and engine controls.
Features
- All devices are tested and guaranteed for avalanche breakdown protection
- Expanding portfolio of MOSFETs qualified up to 175°C according to AEC-Q101
- For applications rated at 60A or less, expanding portfolio of power MOSFETs in SOP packages (SOP Advance, TSON Advance, PS-8), which have been well proven for consumer applications
- Reduced RonA due to the small-geometry trench process
- The DPAK+ and TO-220SM(W) series provide a current drive capability approximate twice that of their predecessors due to the use of a Cu connector structure
- Zener diode between gate and source for ESD protection (except some devices)
Applications
- Automotive:
- Advanced Driver-Assistance System (ADAS)
- Battery management system
- Brake control
- DC-DC converter
- ED headlamp
- Electric power steering
- Electric pump (water/oil)
- Electric turbocharger
- Electroactive suspension
- Engine control
- HVAC
- In-vehicle infotainment
- Integrated starter generator
- On-board charger
- Power slider door
- Radiator fan
- Transmission management
- USB power charger
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to 175°C |
| Continous drain current magnitude | -200A to 250A |
| Drain source breakdown voltage magnitude | -100V to 100V |