Toshiba TCKE8xx Series e-Fuse ICs

Toshiba offers TCKE8xx Series e-Fuse ICs through TTI, Inc. Unlike conventional fuses, the Toshiba eFuse IC (electronic fuse) has a high-speed current interruption function as a result of the built-in MOSFETs are turning off when excessive current flows. It is not destroyed by a single overcurrent and can be used repeatedly.

Features

  • Uses an ultra-high speed short-circuit protecting technique that enables current to be reduced to nearly zero within 150ns(typ.) after a short circuit occurs
  • Resets and can be used repeatedly
  • Incorporates high-performance, high-precision protective functions that are not feasible with conventional fuses
  • Certified to meet International Safety Standards IEC62368-1

Applications

  • Anyplace a conventional fuse is used
  • Appliances
  • Solid State Drives
  • Wireless Chargers
  • Cordless Power tools