Toshiba Transistor-Output Photocouplers
Transistor-output photocouplers are used for a wide range of applications such as a feedback circuit in a power supply and optoelectronic interfacing in industrial equipment. Toshiba offers an extensive lineup of transistor-output photocouplers, including those with an operating temperature range of up to 125°C and those with a high collector-emitter voltage (VCEO) of 350 V.
Clearance / Creepage Distance |
5 mm |
4 mm |
5 mm |
4 mm |
5 mm |
7 or 8 mm*1 |
8 mm |
||
Internal Connections |
Features |
Isolation Voltage, BVs (Vrms) |
SO4 |
MFSOP6 |
SO6 |
SOP16 |
SO16 |
DIP4 |
SO6L |
|
General Purpose |
2500 |
|
|
|
|
|
||
3750 |
|
|
|
||||||
5000 |
|
|
|
|
|
||||
Low Input Current |
3750 |
|
|
|
|||||
5000 |
|
|
|
|
|
||||
350V VCEO |
3750 |
|
|
|
|
|
|
||
5000 |
|
|
|
|
|
|
|||
|
General Purpose |
2500 |
|
|
|
|
|
||
3750 |
|
|
|
||||||
5000 |
|
|
|
|
|
|
|||
Low Input Current |
3750 |
|
|
|
|||||
5000 |
|
|
|
|
|
|
|||
|
300V VCEO |
2500 |
|
|
|
|
|
|
|
3750 |
|
|
|
|
|
|
|||
5000 |
|
|
|
|
|
|
|||
|
High-speed low input current |
3750 |
|
|
|
|
|
||