TE Connectivity z-Quad Small Form-Factor Pluggable Plus (zQSFP+) Connectors support data rates of 28Gbps NRZ and 56Gbps PAM-4. The zQSFP+ connectors adhere to an industry standard, scalable design that ensures compatibility with QSFP+ cables and transceivers, facilitating an upgrade path from 10Gbps to higher speeds. These connectors support Ethernet and InfiniBand (IB) Enhanced Data Rate (EDR) specifications, accommodating single, dual, and quad-channel implementations. Typical applications include network interfaces, switches, and routers.
TE Connectivity zQSFP+ Connectors
Features
- Accommodates single, dual, and quad-channel implementations
- Data transfer rates include 28Gbps NRZ and 56Gbps PAM-4
- Maintains compatibility with QSFP+ cables and transceivers
- Offers a wide-ranging product portfolio
- Provides excellent signal integrity and EMI protection up to 56Gbps
- Uses an industry-standard interface
Applications
- Network interface
- Routers
- Servers
- Switches
- Test and measurement equipment
- Wireless base stations