TE Connectivity LUMAWISE Z50 Low Profile LED Holders offer a simple solderless connection and a compact design. These Z50 LED holders enable direct LED attachment to a heat sink using standard screws, facilitating quicker design implementation. The Z50 LED holders feature an operating temperature range from -40°C to +105°C and a voltage rating of 60V DC. Typical applications include spot lights, track lights, general lighting, and street lights.
TE Connectivity LUMAWISE Z50 Low Profile LED Holders
Features
- Includes a snap-in LED retention feature that secures the LED to the holder before mounting, simplifying installation
- Provides consistent thermal pressure to minimize thermal plastic deformation effects at high temperatures
- Requires a minimum screw size of #4 or M3 for attachment
- Supports an operating temperature range from -40ºC to +105°C
- Utilizes poke-in wire connection to eliminate the need for soldering to the LED, saving time
Applications
- Downlights
- General lighting
- Spot lights
- Street lights
- Track lights