To fulfill the varied need for connectors in Industrial and Commercial transportation market, TE Connectivity (TE) has developed the Unsealed Interconnection System which is an ideal solution for customers in search of unsealed, rugged and flexible connectors that are specially designed for in-cabin, bulkhead and control unit applications of on-road and off-road vehicles.
Adopting TE’s field-proven AMP MCP 1.5K, 2.8 & 9.5 contacts and – the newest addition – the PCON 12 terminals, this series ensures complete flexibility with the option to choose between 1-36 position connectors. Featuring flame retardant UL94 V-0 material alternatives, wire sizes of up to 16 mm2, and a reduced mating force of the 18 positions monoblock connector, these products can be used at cabin level vibration as well as for high power applications – providing the ultimate safety and reliability, alongside overall cost-effectiveness.