TE Connectivity MS5837-02BA Ultra-small Gel Filled Sensor

TE Connectivity MS5837-02BA Ultra-small Gel Filled Pressure and Temperature Sensor, with a stainless-steel cap, is intended for altimeter and barometer applications. The MS5837-02BA sensor's durable construction makes it suitable for wearables and fitness trackers, capable of withstanding harsh environments. MS5837-02BA sensor is housed in a ceramic-metal package measuring 3.3mm x 3.3mm x 2.75mm. This sensor delivers high-resolution altitude readings with an accuracy of 13cm at sea level.

Features

  • Available with a chlorine-resistant option
  • Available with a shielding option
  • Ceramic-metal package measuring 3.3mm x 3.3mm x 2.75mm
  • Consumes low power at 0.6µA (standby ≤0.1µA at 25°C)
  • Equipped with an I2C interface
  • High-resolution module, 13cm in length
  • No need for external components, includes an internal oscillator
  • Operating supply voltage range from 1.5V to 3.6V
  • Watertight with a 1.8mm x 0.8mm O-ring seal

Applications

  • Bike computers
  • Drones and other autonomous vehicles
  • E-cigarettes
  • Fitness trackers
  • Mobile altimeter/barometer systems
  • Multisport watches
  • Personal navigation devices
  • Swim watches