TE Connectivity TYS03 Digital Temperature Sensors are high-accuracy, factory-calibrated temperature sensors that can provide data ±0.5°C at 0°C to +60°C. These sensors are available in TDFN8 package, allowing them to adapt to the space available. The sensors feature a durable temperature sensor element, an analog-to-digital converter, and a microcontroller to manage data communications via an I2C interface. TYS03 sensors have a low operating and sleep current, making them ideal for mobile and battery power applications.
TE Connectivity TSYS03 Digital Temperature Sensors
Features
- High accuracy
- Operating temperature range from -40°C to +125°C
- Programmable I2C address, with interface up to 1MHz
- Small package
- Very low supply and standby current (<5μA and <0.3μA respectively)
Applications
- Consumer goods and appliances
- HVAC and weather stations
- Industrial control and food monitoring
- Medical probes and patient monitoring
- Vehicle battery monitoring