TE Connectivity PLASTI-GRIP Terminals & Splices

TE Connectivity PLASTI-GRIP Terminals & Splices are pre-insulated and inexpensive insulated electrical terminations. The terminals and splices are made with a high-conductivity copper body and color-coded PVC insulation. These terminals provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The terminals and splices find applications in HVAC, motors, and transportation industries.

Features

  • Funneled wire entry on the terminal prevents turned-back wire strands and permits rapid wire insertion during high-speed production
  • Insulation is 94V-0 rated
  • Most product is UL and CSA approved
  • Most products are rated to 105°C, with an operating voltage of 600V
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • Vinyl insulation sleeve provides good dielectric strength and supports the wire insulation so that no bare wire is exposed

Applications

  • HVAC
  • Instruments / Controls
  • Lighting
  • Switchgear
  • Power Supplies
  • Panel Boxes
  • Transportation
  • Motors