TE Connectivity Nanominiature Dualobe Connectors

TE Connectivity MIL-DTL-32139 Nanominiature Rectangular Connectors are ultra-compact, lightweight, and now qualified to MIL-DTL-32139 specifications by the Defense Logistics Agency (DLA) Land and Maritime. These connectors features factory-terminated leads that simplify installation and integrated captive plug jackscrews that eliminate the need for additional accessory hardware. The MIL-DTL-32139 connectors support voltage levels of 250V at sea level and 100V at 70,000ft. These nanominiature connectors are designed to meet the rigorous demands of aerospace, defense, marine, commercial aviation, and test and measurement applications. 

Features

  • Available in 7 sizes
  • Built-in jackscrews, no extra hardware needed
  • Corrosion-resistant 
  • Factory-terminated leads for easier installation
  • Intermateable with MIL-DTL-32139 products
  • Keyed to prevent mismating
  • Multiple finishes, wire types, and lengths
  • Supports 200 mating cycles
  • Ultra-compact and space-saving design

Applications

  • Aerospace and defense
  • Commercial air
  • Marine, oil, and gas
  • Test and measurement