TE Connectivity RJ45 Variant 14 Industrial Fiber Optic Push Pull Connectors are equipped with a robust termination technology that allows a time saving and flexible field installation without any special tool. With its metal shell, this RJ45/fiber optic connector is able to withstand harshest environments, such as shock, vibration or temperature, and offers good chemical, oil or spark resistance. Supporting IEC 61076-3-117, it is specifically suited for automotive production. Due to its high-grade IP rating and durability, the metal shell version provides a reliable and safe connection and reduces maintenance costs. The comfortable push-pull mechanism ensures a secure, sealed interconnection in which all common cable diameters may be terminated.
TE Connectivity TE Connectivity Variant 14 RJ45/Fiber Optic Industrial Push Pull Connectors
Features
- Degree of Protection IP65/IP67
- Equipped with RJ45 4/8 position or Fiber Optic LC Type
- Flexible solution for all industrial/customized connector interfaces by using a provided adapter
- High-grade IP shielding and temperature resistance make it suitable for harsh and outdoor environments
- IEC Standardized Interface
- Operating Temperature: -40°C to +70°C
- Pre-assembled connector housings
- Quick and easy connect and disconnect
- RJ45 CAT5e: 4 position, RJ45 Cat6A: 8 position
- Reliable, durable and long-lifetime connector
- Supports 750 mating cycles minimum
- Supports fiber optics or RJ45
- Wide range pinch ring seal covers 4.8 - 8.0 mm cable outside diameter (8.2 mm for the RJ Cat6A)
Applications
- Automotive production
- Machinery
- Motors/Motor controls
- Robotics
- Welding machines