TE Connectivity Industrial Mini I/O Connectors

TE Connectivity Industrial Mini I/O Connectors are compact, wire-to-wire, and wire-to-board connectors designed for reliable serial, bus, and Ethernet connections. The Industrial Mini I/O connectors feature high board retention and a compact metal latching mechanism to prevent accidental disconnections. These I/O connectors operate within a temperature range from -40°C to +85°C and have a durability of 1500 cycles. Industrial Mini I/O connectors support a current rating of >1A and a voltage rating of 60V. Typical applications include industrial communications, motion and drives, PLCs, and robotics.

Features

  • Compact design minimizes PCB area and equipment height
  • Double-point contact system ensures stability against shock and vibration
  • High retention and metal latch mechanism prevent accidental disconnections
  • Improved coplanarity of 0.08mm reduces solder paste usage and enhances assembly efficiency
  • LCP materials enable higher reflow solder temperatures, enhancing durability and performance
  • Meets standards for up to CAT6A performance, optimizing EMI and signal integrity with 360-degree shielding

Applications

  • Industrial communications
  • Motion and drives
  • PLCs
  • Robotics