TE Connectivity FASTON Terminals support wire ranges from 8AWG to 30AWG and are made from high-quality materials like brass, phosphor bronze, and steel. The FASTON terminals meet UL 310 and CSA C22.2 standards and are with or without secondary wire support. These terminals provide an ergonomic advantage with a flat surface design to aid easy insertion. Typical applications include coil connections, fans, motor windings, power supplies, and pumps.
TE Connectivity FASTON Terminals
Features
- Designed for broad range of wire gauge applications including two-wire applications
- Flag housing is designed to be used with Tab-Lok flag terminals including LIF nickel steel terminals
- Prevents mismating of tab between terminal and plastic housing with closed front end
- Supports ease of insertion with ergonomic flat surface design
- Used with 0.250 x 0.032 (6.35 x 0.81) terminals
Applications
- Coil connections
- Compressors and transformers
- Fans
- Motor windings
- Power supplies
- Pumps
- Solid wire connections