TE Connectivity XFP Connectors

TE Connectivity XFP Series Connectors feature a latch design that makes installing and replacing XFP modules easier. The XFP connectors provide improved thermal management with a riding heat sink. These connectors have a flammability rating of UL 94V-0 and the housing material is made up of Liquid Crystal Polymer (LCP) that has excellent resistance to high temperatures. XFP connectors operate at a maximum contact current rating of 0.5A and a temperature range from -55°C to +85°C. Typical applications include data centers, enterprise networking, high-performance computing, ISPs, and Storage Area Networks (SANs).

Features

  • Elastomeric gaskets provide effective shielding against electromagnetic interference
  • Incorporates a riding heat sink for improved thermal performance
  • Latch design facilitates easy installation and replacement of XFP modules
  • LCP material provides excellent resistance to high temperatures
  • Press-fit cage termination
  • UL 94V-0 flammability rating

Applications

  • Data centers
  • Enterprise networking
  • High-performance computing
  • SANs
  • Telecommunications
  • Video broadcasting
  • Wireless networks

Technical Specifications

Parameters Values
Flammability rating UL 94V-0
Contact mating area plating material Gold
Maximum contact current rating 0.5A
Maximum data rate 10Gb/s
Operating temperature range -55°C to +85°C