TE Connectivity Wi-Fi 6/6E Triple Band Embedded Antennas

TE Connectivity Wi-Fi 6/6E Triple Band Embedded Antennas measure 30mm × 7mm × 0.78mm and weigh less than 0.8g. The PCB antenna assembly uses adhesive backing for mounting in a device and is available with different micro-coaxial cable lengths and MHF/MHF4-type connectors. These antennas feature 2400MHz to 2500MHz, 5150MHz to 5875MHz, and 5925MHz to 7125MHz frequency ranges, with a 50Ω unbalanced feed point impedance and linear polarization. The Wi-Fi 6/6E triple band antennas operate within a temperature range from -40°C to +85°C and provide wireless connectivity across Wi-Fi 6, the 6GHz Wi-Fi 6E band, Bluetooth, and ZigBee applications.

Features

  • Adhesive PCB backing
  • Integrated PCB based antenna construction
  • Micro-coaxial cable options
  • Supports multiple frequency bands
  • Triple band wireless support

Applications

  • Bluetooth
  • Wi-Fi 6
  • Wi-Fi 6E
  • ZigBee

Technical Specifications

ParametersValues
Dimensions30mm × 7mm × 0.78mm
Feed Point Impedance50Ω
Frequency Range2400MHz to 2500MHz
5150MHz to 5875MHz
5925MHz to 7125MHz
Operating Temperature Range-40°C to +85°C
Weight<0.8g

Wi-Fi 6/6E Triple Band Embedded Antennas Efficiency Graph

TE Connectivity Wi-Fi 6/6E Triple Band Embedded Antennas Efficiency Graph