TE Connectivity UWB Embedded Chip Antennas

TE Connectivity UWB Embedded Chip Antennas provide reliable wireless signal transmission for ultra-wideband systems. These antennas feature an on-board SMD PCB antenna and support UWB channels 5 through 9. The UWB embedded chip antennas offer a frequency range from 6000MHz to 8000MHz, with a size of 6mm x 5mm x 0.5mm. These devices operate within a temperature range from -40°C to +125°C and have an average efficiency of 53.1%. Typical applications include asset tracking, contact tracing, automotive sensors, precision surveying, factory automation, and wireless data transmission.

Features

  • Linear polarization
  • Low-power design with high efficiency
  • On-board SMD PCB antenna
  • Requires a minimum 25mm ground-plane length at the antenna feed point
  • Supports UWB channels 5, 6, 7, 8, and 9

Applications

  • Asset tracking
  • Automotive sensors
  • Contact tracing
  • Factory automation
  • Indoor positioning and localization
  • Precision surveying
  • Radar and imaging systems
  • Secure communication
  • Smart home and home automation
  • V2X communications
  • Wireless and high-speed short-range data transmission

Technical Specifications

Parameters Values
Frequency Range 6000MHz to 8000MHz
Average Efficiency 53.1% 
Power Handling 10W cw
Feed Point Impedance 50Ω
Size 6mm x 5mm x 0.5mm
Operating Temperature Range -40°C to +125°C