TE Connectivity Universal Power Modules Connectors

TE Connectivity AMP Universal Power Module (UPM) Connectors are three-position, modular, hard metric board-to-board power connectors that are designed to be compatible with Z-PACK 2mm HM connectors. The connectors have an "inverse-sex" orientation, with the verticle receptacle modules that meet the IEC 950 safety requirements for finger probe protection. The header and receptacles utilize AMP ACTION PIN press-fit leads for ease of assembly onto printed circuit boards. Universal Power Module connectors have housing that is made of high-temperature thermoplastic while the contacts are made with phosphor bronze, with gold-over-nickel plated on the mating surfaces. These connectors find applications in computers, telecommunications, and medical equipment.

Features

  • ACTION PIN press-fit contacts on both headers and receptacle
  • Bellcore approvedCompatible with a variety of AMP board-to-board signal connectors
  • Contacts designed for up to 250 mating cycles
  • Hard Metric design compatible with Z-PACK 2mm HM connectors
  • High current version rated at 16A per contact in a 4 position, 64A per 4 position module, fully energized
  • Inverse-sex design meets IEC 950 safety requirements
  • Modular board-to-board
  • Optional guide pins are available
  • Produced under a quality management system certified to ISO 9001
  • Recognized to U.S. and Canadian requirements under the Component Recognition Program of Underwriters Laboratories Inc. File No. E28476
  • Sequenced right-angle headers available for "make-first/break-last" applications
  • Standard version rated at 10A per contact in a 4 position, 40A per 4 position module, fully energized

Applications

  • Computers
  • Industrial equipment
  • Medical equipment
  • Telecommunications