TE Connectivity Tubing
TE Connectivity (TE) is one of the world's leading companies in developing, supplying and manufacturing high quality, technologically advanced, heat shrink protection products.
Featured Products
Heavy Duty Heat Shrink Tubing for Insulation and Protection
When an application requires more robust protection, heavy duty heat-shrink tubing is the cost-effective solution for optimizing insulation and protection while providing mechanical abuse reliability and resistance to chemicals, moisture and oils.
Harnessing Tubing
TE Connectivity's high-performance heat shrinkable tubing products are designed to meet harsh environments required by most ruggedized harness designs. For more than 50 years, TE's general-purpose Raychem harnessing tubing are designed to withstand exposure to temperatures in excess of 200°C. The use of Raychem harnessing tubing allows simple design and cost effective custom harnesses. This product is specifically designed for aerospace and military platforms.
Heat Shrink Tubing for Demanding Environments
Designed for demanding environments. TE's automotive heat shrink tubing provides long-term protection against moisture ingress, corrosion, mechanical damage and extreme temperature.
Specialty Heat Shrink Tubing
We offer a wide selection of heat shrink tubing to meet your most demanding design requirements.